SMC VHS30-N02A-Z technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 78mm |
| Manufacturer Series | VHS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Ports | 3 |
| RoHS | Compliant |
Download the complete datasheet for SMC VHS30-N02A-Z to view detailed technical specifications.
No datasheet is available for this part.