SMC VR3201-01 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | VR3201 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Ratings | IP44 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for SMC VR3201-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.