SMC VX214AJA technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 110V |
| Series | VX21 |
| RoHS | Compliant |
Download the complete datasheet for SMC VX214AJA to view detailed technical specifications.
No datasheet is available for this part.