The SMC VXD2150A-06F-5DO1 is a 24V flow control valve with two ports, constructed from brass and housed in an SMC package. It operates within a temperature range of -10°C to 40°C and is rated for use in IP65 environments. The valve has an orifice diameter of 20mm.
SMC VXD2150A-06F-5DO1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 20mm |
| Ratings | IP65 |
| Series | VXD21 |
| RoHS | Compliant |
Download the complete datasheet for SMC VXD2150A-06F-5DO1 to view detailed technical specifications.
No datasheet is available for this part.