SMC VXD2260A-10F-5D1 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 25mm |
| Series | VXD22 |
| RoHS | Compliant |
Download the complete datasheet for SMC VXD2260A-10F-5D1 to view detailed technical specifications.
No datasheet is available for this part.