SMC ZP2V-B01-10 technical specifications.
| Termination | Rc1/8 |
| Operating pressure | 0...0.7 MPa |
| Operating temperature | 5...60 °C |
| Design | Female thread connection |
| RoHS | Compliant |
Download the complete datasheet for SMC ZP2V-B01-10 to view detailed technical specifications.
No datasheet is available for this part.