SMC ZP2V-B6-05 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZP2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ZP2V-B6-05 to view detailed technical specifications.
No datasheet is available for this part.