SMC ZSE1-01-19CN technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | SMC |
| Manufacturer Series | ZSE1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE1-01-19CN to view detailed technical specifications.
No datasheet is available for this part.