SMC ZSE10-M5-C-PD technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZSE10 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ZSE10-M5-C-PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.