SMC ZSE2-T1-55C technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZSE2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE2-T1-55C to view detailed technical specifications.
No datasheet is available for this part.