SMC ZSE3-T1-21 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZSE3 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Type | NPN |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ZSE3-T1-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.