SMC ZSE40-T1-22 technical specifications.
| Accuracy | 2% |
| Package/Case | SMC |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -72.52PSI |
| Operating Pressure | -14.69PSI |
| Output Type | Analog Voltage, NPN - Open Collector |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | ZSE40 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE40-T1-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.