SMC ZU05L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZU |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC ZU05L to view detailed technical specifications.
No datasheet is available for this part.