Smec HK06031N8ST-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK06031N8ST-F to view detailed technical specifications.
No datasheet is available for this part.