This high frequency ceramic chip inductor features a multi-layer design with a ceramic core material, offering an inductance of 0.068uH with a tolerance of 5%. The device is tested at a frequency of 100MHz and has a maximum DC current rating of 0.05A. The inductor is packaged in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. It operates over a temperature range of -55°C to 125°C.
Smec HK060368NJT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 4 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK060368NJT-F to view detailed technical specifications.
No datasheet is available for this part.