Inductor High Frequency Chip Multi-Layer 0.0068uH 5% 100MHz 5Q-Factor Ceramic 0.15A 0.48Ohm DCR 0201 T/R
Smec HK06036N8JT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 3900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK06036N8JT-F to view detailed technical specifications.
No datasheet is available for this part.