The HK100515NJT-F is a high frequency ceramic chip inductor from Smec, featuring a multi-layer technology and ceramic core material. It has an inductance of 0.015uH with a tolerance of 5% and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.32A and has a maximum DC resistance of 0.46. It is available in a 0402 case size with dimensions of 1.05mm length, 0.55mm height, and 0.55mm depth. The operating temperature range is from -55°C to 125°C.
Smec HK100515NJT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK100515NJT-F to view detailed technical specifications.
No datasheet is available for this part.