Smec HK10051N2ST-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK10051N2ST-F to view detailed technical specifications.
No datasheet is available for this part.