The HK10057N5JT-F is a high frequency ceramic chip inductor from Smec. It features a multi-layer construction with a ceramic core material and a 5% tolerance. The inductor has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.25. It operates over a temperature range of -55°C to 125°C and is available in a 0402 surface mount package.
Smec HK10057N5JT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 3700MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK10057N5JT-F to view detailed technical specifications.
No datasheet is available for this part.