The HK160856NKT-F is a high frequency ceramic inductor from Smec with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.056uH and a tolerance of 10%. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.3A and a maximum DC resistance of 0.75R. It has a minimum quality factor of 12 and a minimum self resonant frequency of 900M. The inductor is available in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It operates between -40°C and 85°C.
Smec HK160856NKT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK160856NKT-F to view detailed technical specifications.
No datasheet is available for this part.