Smec MIC0402-10NKT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 22MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0402 |
| Product Length | 1(Typ)mm |
| Height | 0.5(Typ)mm |
| Product Depth | 0.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Smec MIC0402-10NKT to view detailed technical specifications.
No datasheet is available for this part.