Smec MIC0402-3N3KT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.0033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 49MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 7 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1(Typ)mm |
| Height | 0.5(Typ)mm |
| Product Depth | 0.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Smec MIC0402-3N3KT to view detailed technical specifications.
No datasheet is available for this part.