Smec MIC0603C-180KT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.001A |
| Max DC Resistance | 1.85Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 0603 |
| Product Length | 1.6(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 0.8(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Smec MIC0603C-180KT to view detailed technical specifications.
No datasheet is available for this part.