Smec MIC0805A-1R5KT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Smec MIC0805A-1R5KT to view detailed technical specifications.
No datasheet is available for this part.