Smec MIC1206D-R27KTF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1206 |
| Product Length | 3.2(Typ)mm |
| Height | 0.6(Typ)mm |
| Product Depth | 1.6(Typ)mm |
Download the complete datasheet for Smec MIC1206D-R27KTF to view detailed technical specifications.
No datasheet is available for this part.