Surface mount thick film chip resistor, 0406 case size, featuring a 262 Ohm resistance value with a 5% tolerance. This 0.5W (1/2W) component offers a ±200ppm/°C temperature coefficient and a wide terminal design for enhanced performance. Measuring 1.02mm in length, 1.52mm in depth, and 0.38mm in height, it operates up to 150°C and includes low noise special features.
Smiths CRH04062625F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 0406 |
| Package Type | SMD |
| Package/Case | 0406 |
| Product Length (mm) | 1.02 |
| Product Depth (mm) | 1.52 |
| Product Height (mm) | 0.38 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Maximum Terminal Width (mm) | 1.65 |
| Number of Terminals | 2 |
| Resistance Value | 262Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Low Noise |
| Anti-Sulfurated | No |
| Cage Code | 24602 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Smiths CRH04062625F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.