SMK CHP2702-0101F technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | HP |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN COPPER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SMK CHP2702-0101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.