SMK Corporation is a global manufacturer of electronic components, specializing in switches, connectors, and other input devices. They serve various industries including automotive, consumer electronics, and industrial equipment.

Thyristor/Diode Discretes; Hermetic metal case with glass insulator; 1800V; 400A
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
PUSH SWITCHES MT SWITCHES, VERTICAL TYPE
P6KE Series 600 W 114 V Surface Mount Uni-Directional TVS Diode -DO-204AC
SKD62/18GP
Panel Mount Module 1.2kV 125°C
Transient Voltage Suppressor diode, DO-214AA/SMB, 40.00V .. 44.40V, 600W
Switch Key Lock ON OFF SPST 90° Flat Key 0.03A 12VDC 9.8N Solder Lug Panel Mount
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE
SKM400GAL128D
P6KE Series 14.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking Mech, Natural Insulator, Plug,
SEMIPACK; Heat Transfer with Ceramic Insolated Metal baseplate; Soldered Joints;
Power Igbt Transistor
1.5KE Series 41.4 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
SKIIP37NAB065V1
SMALL SIZE SLIDE SWITCHES
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator,
SEMIX101GD066HD
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,