SMK CPB7291-1211 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 91 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SMK CPB7291-1211 to view detailed technical specifications.
No datasheet is available for this part.