SMK CPB9406-0101F technical specifications.
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | FB-4 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SMK CPB9406-0101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.