SMK CRS5001-0904 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | TS-2 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SMK CRS5001-0904 to view detailed technical specifications.
No datasheet is available for this part.