SMK CRS5001-2301 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TS-5 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 100VAC |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SMK CRS5001-2301 to view detailed technical specifications.
No datasheet is available for this part.