SMK LGK1509-0901F technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
Download the complete datasheet for SMK LGK1509-0901F to view detailed technical specifications.
No datasheet is available for this part.