SMK LGP3131-0201 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Voltage Rating | 10.5VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMK LGP3131-0201 to view detailed technical specifications.
No datasheet is available for this part.