The SMK SKKD212/16 is a high-power thyristor module with a maximum forward surge current of 6.6kA and a maximum repetitive reverse voltage of 1.6kV. It can handle a maximum forward current of 165A and has a maximum reverse current of 9mA. The module is designed for panel mount applications and has a compact size with dimensions of 30mm in height, 34mm in width, and 94mm in length. It operates within a temperature range of -40°C to 135°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 165A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 6.6kA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 9mA |
| Mount | Panel |
| Width | 34mm |
| RoHS | Unconfirmed |