The SKKH57/12E module from SMK features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a hold current of 250mA. The module measures 30mm in height, 20mm in width, and 93mm in length, and is designed for panel mounting.
SMK SKKH57/12E technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Panel |
| Width | 20mm |
| RoHS | Unconfirmed |
Download the complete datasheet for SMK SKKH57/12E to view detailed technical specifications.
No datasheet is available for this part.