The CAP1106-1-AIA-TR is a specialized analog IC with 6 channels, designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device is available in a DFN-10 package, measuring 3mm in width and length. It is designed to be used with a supply voltage of 3.3V to 3.6V. The CAP1106-1-AIA-TR is manufactured by Smsc and meets the requirements of the automotive temperature grade.
Smsc CAP1106-1-AIA-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc CAP1106-1-AIA-TR to view detailed technical specifications.
No datasheet is available for this part.