The COM20020ILJP3V is a 28-pin industrial quad serial IO/communication controller from Smsc. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 3.135 to 3.465 volts. The device features a maximum clock frequency of 40 MHz and supports an 8-bit external data bus and a 3-bit address bus. It is packaged in a plastic LCC-28 package.
Smsc COM20020ILJP3V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc COM20020ILJP3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.