Industrial-grade serial communication controller featuring a single LAN channel with a maximum data rate of 1.25 Mbps. This CMOS integrated circuit operates within an industrial temperature range of -40°C to 85°C and requires a nominal 3.3V supply. Packaged in a 48-terminal, quad-positioned PQFP (JEDEC S-PQFP-G48) with dimensions of 7x7mm, it supports a maximum clock frequency of 20 MHz and includes a 16-bit external data bus and a 3-bit address bus.
Smsc COM20022I3V-HT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc COM20022I3V-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.