This 24-pin SSOP dual motor driver IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It can be supplied with a voltage between 2.97 and 3.63 volts. The device has a single function and is packaged in a 24-pin SSOP package, measuring 3.9mm in width and 8.65mm in length.
Smsc EMC6D103-CZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc EMC6D103-CZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.