The FDC37C65CLJP is a 44-pin quad flat no-lead (QFN) secondary storage controller IC from Smsc, operating within a commercial temperature grade. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device can handle a maximum supply current of 95 milliamps and operates within a supply voltage range of 4.5 to 5.5 volts. The FDC37C65CLJP supports an external data bus width of 8 bits and has a maximum clock frequency of 12 MHz. It is designed for use in secondary storage controllers and floppy disk drives.
Smsc FDC37C65CLJP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc FDC37C65CLJP to view detailed technical specifications.
No datasheet is available for this part.