The FDC37N972FBGA is a commercial temperature microcontroller with 208 terminals, packaged in a TFBGA with a bottom terminal position. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 3.3V. The device features 50 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It can operate at a maximum clock frequency of 14.318 MHz.
Smsc FDC37N972FBGA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 15 |
| Length | 15 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 14.318 |
| Number of I/O Lines | 50 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc FDC37N972FBGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.