CMOS serial I/O and communication controller for LAN applications. Features 36 terminals in a 6x6mm QFN package with a 0.90mm height. Operates within a commercial temperature grade from 0°C to 70°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). Supports a maximum clock frequency of 25MHz.
Smsc LAN8700C-AEZG-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN8700C-AEZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.