CMOS Ethernet transceiver with 32 terminals, featuring a 5x5mm QFN-32 package. Operates across a 0°C to 85°C temperature range with a nominal supply voltage of 1.2V. This interface IC supports a single network function, housed in a RoHS compliant package.
Smsc LAN8710A-EZC-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN8710A-EZC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.