Industrial-grade Ethernet transceiver, a single-port CMOS network interface IC. Features a 32-terminal QFN-32 package with quad terminal positioning, measuring 5x5 mm with a 0.90 mm height. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. Compliant with RoHS standards.
Smsc LAN8710AI-EZK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN8710AI-EZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.