Industrial-grade Ethernet transceiver featuring a single transceiver function. This CMOS integrated circuit operates within a temperature range of -40°C to 85°C and requires a nominal supply voltage of 1.2V. Housed in a 32-terminal QFN package with quad terminal positioning, it measures 5mm in width and 5mm in length, conforming to the S-XQCC-N32 JEDEC package code.
Smsc LAN8710AI-EZK-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN8710AI-EZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.