The LAN9117-MT is a 100-pin quad flat package LAN controller IC designed for operation at temperatures between 0 and 70°C. It is powered by a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. The device has a maximum clock frequency of 25 MHz and supports 16-bit external data bus and 7-bit address bus widths. It is a commercial-grade device with a JEDEC package code of S-PQFP-G100.
Smsc LAN9117-MT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9117-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.