The LAN9118-MT is a 100-pin quad flat package LAN controller from Smsc. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a 3.3V supply voltage and can handle clock frequencies up to 25MHz. It features a 32-bit external data bus and a 7-bit address bus.
Smsc LAN9118-MT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9118-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.