100Mbps Local Area Network Controller, featuring 2 channels and a 32-bit external data bus. This industrial-grade integrated circuit operates within a -40°C to 85°C temperature range and requires a nominal 3.3V supply voltage. Housed in a 128-terminal PQFP package (14 x 14 mm), it supports a maximum clock frequency of 25MHz and includes a 16-bit address bus.
Smsc LAN91C111I-NU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN91C111I-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.