The LAN9215-MT is a commercial-grade, quad-terminal, 100-pin S-PQFP-G100 package IC. It operates within a temperature range of 0 to 70 degrees Celsius. The device is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 3V and 3.6V, respectively. It supports a maximum clock frequency of 25MHz.
Smsc LAN9215-MT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 7 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9215-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.